
DMA120B800LB-TRR | |
|---|---|
DigiKey Part Number | 238-DMA120B800LB-TRRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA120B800LB-TRR |
Description | BRIDGE RECT 1P 800V 130A 9-SMPDB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 9-SMPD-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 130 A | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerSMD | |
Supplier Device Package | 9-SMPD-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,35360 € | 3.470,72 € |
| Unit Price without VAT: | 17,35360 € |
|---|---|
| Unit Price with VAT: | 20,99786 € |

