LDS8621002-T2-960 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 109
Unit Price: 5,58000 €
Datasheet
LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 96mA 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS8621002-T2-960

DigiKey Part Number
LDS8621002-T2-960-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDS8621002-T2-960
Description
IC LED DRV RGLTR PWM 96MA 16TQFN
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 96mA 16-TQFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
96mA
Frequency
1.1MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes