
CPC5902G_5903G-EVAL | |
|---|---|
DigiKey Part Number | CPC5902G_5903G-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CPC5902G_5903G-EVAL |
Description | EVAL BOARD FOR CPC5902 CPC5903 |
Customer Reference | |
Detailed Description | CPC5902, CPC5903 - Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Isolator | |
Embedded | No | |
Utilized IC / Part | CPC5902, CPC5903 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

