
CPC5602CTR | |
|---|---|
DigiKey Part Number | 212-CPC5602CTR-ND - Tape & Reel (TR) 212-CPC5602CTRCT-ND - Cut Tape (CT) 212-CPC5602CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC5602CTR |
Description | MOSFET N-CH 350V 5MA SOT-223 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 350 V 5mA (Ta) 2.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 350 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0.35V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 50mA, 350mV | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73200 € | 7,32 € |
| 100 | 0,48420 € | 48,42 € |
| 500 | 0,37790 € | 188,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34370 € | 343,70 € |
| 2.000 | 0,31492 € | 629,84 € |
| 3.000 | 0,30025 € | 900,75 € |
| 5.000 | 0,28377 € | 1.418,85 € |
| 7.000 | 0,27402 € | 1.918,14 € |
| 10.000 | 0,26453 € | 2.645,30 € |
| 25.000 | 0,26227 € | 6.556,75 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |



