
MS3112E18-32SX | |
|---|---|
DigiKey Part Number | 1003-MS3112E18-32SX-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E18-32SX |
Description | MS3112E18-32SX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 32 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-C-26482 | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 51,40880 € | 2.570,44 € |
| Unit Price without VAT: | 51,40880 € |
|---|---|
| Unit Price with VAT: | 62,20465 € |

