Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24308/24-51F | |
|---|---|
DigiKey Part Number | 1003-M24308/24-51F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-51F |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670255663 | HARTING | 0 | 09670255663-ND | 20,61430 € | Similar |
| 09670255664 | HARTING | 0 | 09670255664-ND | 12,77430 € | Similar |
| L717DB25P1AMN | Amphenol CS (Commercial Products) | 0 | L717DB25P1AMN-ND | 8,11290 € | Similar |
| L717DB25P1AMNRM6 | Amphenol CS (Commercial Products) | 0 | L717DB25P1AMNRM6-ND | 8,53720 € | Similar |
| L717DB25P1APN | Amphenol CS (Commercial Products) | 0 | L717DB25P1APN-ND | 8,77020 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,30740 € | 3.130,74 € |
| Unit Price without VAT: | 31,30740 € |
|---|---|
| Unit Price with VAT: | 37,88195 € |



