Socket Contact Gold 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-24 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

175195-2

DigiKey Part Number
17-175195-2TR-ND - Tape & Reel (TR)
17-175195-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175195-2
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175195-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,32400 €3,24 €
250,30320 €7,58 €
500,28880 €14,44 €
1000,27500 €27,50 €
2500,25780 €64,45 €
5000,24546 €122,73 €
1.0000,23374 €233,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,21823 €763,81 €
7.0000,20782 €1.454,74 €
10.5000,20196 €2.120,58 €
17.5000,19482 €3.409,35 €
24.5000,19025 €4.661,12 €
35.0000,18553 €6.493,55 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €