Similar
Similar
Similar
Similar

IS43R86400D-5BLI-TR | |
|---|---|
DigiKey Part Number | IS43R86400D-5BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43R86400D-5BLI-TR |
Description | IC DRAM 512MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-TFBGA (8x13) |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C64M8D1-5BCN | Alliance Memory, Inc. | 240 | 1450-1330-ND | 8,28000 € | Similar |
| AS4C64M8D1-5BCNTR | Alliance Memory, Inc. | 0 | AS4C64M8D1-5BCNTR-ND | 5,15914 € | Similar |
| AS4C64M8D1-5BINTR | Alliance Memory, Inc. | 0 | AS4C64M8D1-5BINTR-ND | 5,66658 € | Similar |
| MT46V64M8CY-5B:J | Micron Technology Inc. | 751 | 557-MT46V64M8CY-5B:J-ND | 7,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,83999 € | 19.599,98 € |
| Unit Price without VAT: | 7,83999 € |
|---|---|
| Unit Price with VAT: | 9,48639 € |



