IS42SM32400H-75BLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,28390 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 3,99546 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 3,15432 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 4,76521 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 4,41565 €
Datasheet
SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42SM32400H-75BLI-TR

DigiKey Part Number
IS42SM32400H-75BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42SM32400H-75BLI-TR
Description
IC DRAM 128MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Access Time
6 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - Mobile
Supplier Device Package
90-TFBGA (8x13)
Memory Size
Base Product Number
Memory Organization
4M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42SM32400G-6BLI-TRISSI, Integrated Silicon Solution Inc0IS42SM32400G-6BLI-TR-ND0,00000 €Similar
IS42SM32400G-75BLI-TRISSI, Integrated Silicon Solution Inc0IS42SM32400G-75BLI-TR-ND0,00000 €Similar
IS42SM32400H-6BLI-TRISSI, Integrated Silicon Solution Inc0IS42SM32400H-6BLI-TR-ND4,28390 €Similar
W9812G2KB-6Winbond Electronics0W9812G2KB-6-ND3,99546 €Similar
W9812G2KB-6 TRWinbond Electronics0W9812G2KB-6TR-ND3,15432 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,28390 €10.709,75 €
Manufacturers Standard Package
Unit Price without VAT:4,28390 €
Unit Price with VAT:5,18352 €