
IS25LP016D-JMLE-TY | |
|---|---|
DigiKey Part Number | 706-IS25LP016D-JMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP016D-JMLE-TY |
Description | IC FLASH 16MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 800µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,15700 € | 11,57 € |
| 25 | 1,12440 € | 28,11 € |
| 50 | 1,09960 € | 54,98 € |
| 176 | 1,05455 € | 185,60 € |
| 352 | 1,02966 € | 362,44 € |
| 528 | 1,01515 € | 536,00 € |
| 1.056 | 0,99047 € | 1.045,94 € |
| 5.104 | 0,93529 € | 4.773,72 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

