
MOT-IG12M-3V-1:64 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG12M-3V-1:64-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG12M-3V-1:64 |
Description | 12MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 150 RPM 0.59W 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 150 RPM | |
Torque - Rated (oz-in / mNm) | 3.2 / 22.5 | |
Power - Rated | 0.59W | |
Encoder Type | - | |
Size / Dimension | Round - 0.472" Dia (12.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 1.945" (49.40mm) | |
Mounting Hole Spacing | 0.768" (19.50mm) | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | 64 | |
Torque - Max Momentary (oz-in / mNm) | 7.3 / 51.5 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.064 lb (29.00g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,11000 € | 195,11 € |
| 10 | 151,13000 € | 1.511,30 € |
| 100 | 73,19860 € | 7.319,86 € |
| Unit Price without VAT: | 195,11000 € |
|---|---|
| Unit Price with VAT: | 236,08310 € |


