
LFSPXO082283 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO082283TR-ND - Tape & Reel (TR) 1923-LFSPXO082283CT-ND - Cut Tape (CT) 1923-LFSPXO082283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO082283 |
Description | XTAL OSC 32.768KHZ CMOS SMD 1.8V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO082283 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.134" L x 0.106" W (3.40mm x 2.70mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,45600 € | 14,56 € |
| 25 | 1,37640 € | 34,41 € |
| 50 | 1,31960 € | 65,98 € |
| 100 | 1,26490 € | 126,49 € |
| 250 | 1,19620 € | 299,05 € |
| 500 | 1,14676 € | 573,38 € |
| 1.000 | 1,09939 € | 1.099,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02836 € | 3.085,08 € |
| 6.000 | 0,98597 € | 5.915,82 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

