Parametric Equivalent

MWA120018A-12A | |
|---|---|
DigiKey Part Number | EPS530-ND |
Manufacturer | |
Manufacturer Product Number | MWA120018A-12A |
Description | AC/DC DESKTOP ADAPTER 18V 121W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 121 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer Inventus Power | Applications Medical |
Series | Efficiency Level V |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector DIN, 8 Pin |
Region Utilized International | Cord Length 72" (1.83m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.56" L x 2.45" W x 1.52" H (192.0mm x 62.2mm x 38.7mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cTUVus |
Voltage - Output 18V | Weight 1.6 lbs (725.7 g) |
Current - Output (Max) 6.7A | Base Product Number |
Power (Watts) 121 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MWA150018A-12A | Inventus Power | 172 | EPS439-ND | 74,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 51,59967 € | 12.383,92 € |
| Unit Price without VAT: | 51,59967 € |
|---|---|
| Unit Price with VAT: | 62,43560 € |


