
ICS-40720 | |
|---|---|
DigiKey Part Number | 1428-1120-2-ND - Tape & Reel (TR) 1428-1120-1-ND - Cut Tape (CT) 1428-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40720 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 75 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-38dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 75 Hz ~ 20 kHz | |
Sensitivity | -38dB ±2dB @ 94dB SPL | |
S/N Ratio | 70dB | |
Voltage Range | 1.5 V ~ 3.63 V | |
Current - Supply | 375 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,67000 € | 26,70 € |
| 25 | 2,40880 € | 60,22 € |
| 50 | 2,23200 € | 111,60 € |
| 100 | 2,07130 € | 207,13 € |
| 250 | 1,88012 € | 470,03 € |
| 500 | 1,74990 € | 874,95 € |
| 1.000 | 1,63073 € | 1.630,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,54908 € | 7.745,40 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,22290 € |












