
IM8G16D3FFDG-107I | |
|---|---|
DigiKey Part Number | 5107-IM8G16D3FFDG-107I-ND |
Manufacturer | |
Manufacturer Product Number | IM8G16D3FFDG-107I |
Description | DDR3 8GB, 1.35V/1.5V, 512MX16 (2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (9x13.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 16 | Supplier Device Package 96-FBGA (9x13.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM8G16D3FFDG-107 | Intelligent Memory Ltd. | 50 | 5107-IM8G16D3FFDG-107-ND | 41,31000 € | Parametric Equivalent |
| AS4C512M16D3LC-10BCN | Alliance Memory, Inc. | 98 | 1450-AS4C512M16D3LC-10BCN-ND | 82,42000 € | Parametric Equivalent |
| IS43TR16512BL-107MBL | ISSI, Integrated Silicon Solution Inc | 6 | 706-IS43TR16512BL-107MBL-ND | 31,06000 € | Parametric Equivalent |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,97000 € | 42,97 € |
| 10 | 39,69600 € | 396,96 € |
| 25 | 38,40920 € | 960,23 € |
| 50 | 37,44920 € | 1.872,46 € |
| 180 | 35,71444 € | 6.428,60 € |
| Unit Price without VAT: | 42,97000 € |
|---|---|
| Unit Price with VAT: | 51,99370 € |

