
TREVISO-20W-SINGLE-UK | |
|---|---|
DigiKey Part Number | 4467-TREVISO-20W-SINGLE-UK-ND |
Manufacturer | |
Manufacturer Product Number | TREVISO-20W-SINGLE-UK |
Description | Treviso LED GrowLight 20W UKPlug |
Customer Reference | |
Detailed Description | Task Light White 3.84' (1.2m) 100 ~ 277VAC Domed, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelligent Group Solutions Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | - | |
Length | 3.84' (1.2m) | |
Profile (W x H) | 1.30" x 1.40" (33.0mm x 35.6mm) | |
Power - Rated | 20.0W | |
Voltage - Supply | 100 ~ 277VAC | |
Features | - | |
Housing Material | - | |
Rated Life | - | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Lens Type | Domed, Clear | |
Approval Agency | CE, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 € | 66,14 € |
| Unit Price without VAT: | 66,14000 € |
|---|---|
| Unit Price with VAT: | 80,02940 € |

