EV1340QI Enpirion® 1 Non-Isolated Output Special Purpose DC/DC, DDR Memory Supply Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-EV1340QI

DigiKey Part Number
544-2928-ND
Manufacturer
Manufacturer Product Number
EVB-EV1340QI
Description
EVAL BOARD FOR EV1340QI
Customer Reference
Detailed Description
EV1340QI Enpirion® 1 Non-Isolated Output Special Purpose DC/DC, DDR Memory Supply Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
Special Purpose DC/DC, DDR Memory Supply
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
5A
Voltage - Input
3.07V ~ 3.53V
Regulator Topology
Buck
Frequency - Switching
1.5MHz
Contents
Board(s)
Utilized IC / Part
EV1340QI
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.