FLEX-10K® Field Programmable Gate Array (FPGA) IC 134 6144 576 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K10QC208-4

DigiKey Part Number
544-2196-ND
Manufacturer
Manufacturer Product Number
EPF10K10QC208-4
Description
IC FPGA 134 I/O 208QFP
Customer Reference
Detailed Description
FLEX-10K® Field Programmable Gate Array (FPGA) IC 134 6144 576 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
EPF10K10QC208-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
72
Number of Logic Elements/Cells
576
Total RAM Bits
6144
Number of I/O
134
Number of Gates
31000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.