Similar

EPCS16SI8N | |
|---|---|
DigiKey Part Number | 544-2567-5-ND |
Manufacturer | |
Manufacturer Product Number | EPCS16SI8N |
Description | IC CONFIG DEVICE 16MBIT 8SOIC |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 16Mb 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EPCS16SI8N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | In System Programmable | |
Memory Size | 16Mb | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |










