
5AGZME5K3F40I4G | |
|---|---|
DigiKey Part Number | 544-5AGZME5K3F40I4G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGZME5K3F40I4G |
Description | IC FPGA 674 I/O 1517FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria V GZ Field Programmable Gate Array (FPGA) IC 674 34322432 400000 1517-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 18870 | |
Number of Logic Elements/Cells | 400000 | |
Total RAM Bits | 34322432 | |
Number of I/O | 674 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FBGA (40x40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 7.292,95286 € | 153.152,01 € |
| Unit Price without VAT: | 7.292,95286 € |
|---|---|
| Unit Price with VAT: | 8.824,47296 € |

