MFR Recommended



ISP1907-LL-R2 | |
|---|---|
DigiKey Part Number | 1786-ISP1907-LL-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISP1907-LL-R2 |
Description | RF TXRX MOD BT /ANT CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth/ANT ANT®, Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth/ANT | |
Protocol | ||
Modulation | - | |
Frequency | 2.36GHz ~ 2.5GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, PDM, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52811 | |
Memory Size | 192kB Flash, 24kB SRAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 6.1mA | |
Current - Transmitting | 3.4mA ~ 5.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 62-SMD Module | |
Base Product Number |


