
MCI0603TG2N7BHBPDG | |
|---|---|
DigiKey Part Number | 3526-MCI0603TG2N7BHBPDGTR-ND - Tape & Reel (TR) 3526-MCI0603TG2N7BHBPDGCT-ND - Cut Tape (CT) 3526-MCI0603TG2N7BHBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCI0603TG2N7BHBPDG |
Description | FIXED IND 2.7NH 450MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 450 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 12 @ 500MHz |
Series | Frequency - Self Resonant 11GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,00800 € | 0,08 € |
| 100 | 0,00350 € | 0,35 € |
| 1.000 | 0,00286 € | 2,86 € |
| 5.000 | 0,00249 € | 12,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00227 € | 34,05 € |
| 30.000 | 0,00214 € | 64,20 € |
| 45.000 | 0,00207 € | 93,15 € |
| 75.000 | 0,00198 € | 148,50 € |
| 105.000 | 0,00192 € | 201,60 € |
| 150.000 | 0,00187 € | 280,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

