Infrared (IR) Emitter 940nm 1.6V 50mA 15mW/sr @ 50mA (Typ) 25° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA-912AHIR25.GR

DigiKey Part Number
1830-INA-912AHIR25.GRTR-ND - Tape & Reel (TR)
1830-INA-912AHIR25.GRCT-ND - Cut Tape (CT)
1830-INA-912AHIR25.GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA-912AHIR25.GR
Description
TOP MOUNT / LEAD FRAME AXIAL / 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.6V 50mA 15mW/sr @ 50mA (Typ) 25° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
15mW/sr @ 50mA (Typ)
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
25°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount, Bottom Entry
Package / Case
2-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,14630 €1.755,60 €
Unit Price without VAT:0,14630 €
Unit Price with VAT:0,17702 €