
IN-S63FTHIR | |
|---|---|
DigiKey Part Number | 1830-IN-S63FTHIRTR-ND - Tape & Reel (TR) 1830-IN-S63FTHIRCT-ND - Cut Tape (CT) 1830-IN-S63FTHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63FTHIR |
Description | TOP VIEW / 0603 / 1.6X0.8X0.66 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 65mA 0.8mW/sr @ 20mA (Typ) 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,08700 € | 8,70 € |
| 500 | 0,06958 € | 34,79 € |
| 1.000 | 0,06380 € | 63,80 € |
| 2.000 | 0,05886 € | 117,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05465 € | 218,60 € |
| 8.000 | 0,05107 € | 408,56 € |
| 12.000 | 0,04923 € | 590,76 € |
| 20.000 | 0,04715 € | 943,00 € |
| 28.000 | 0,04591 € | 1.285,48 € |
| 40.000 | 0,04470 € | 1.788,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |






