- Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7368EXUMA5

DigiKey Part Number
448-TLE7368EXUMA5TR-ND - Tape & Reel (TR)
448-TLE7368EXUMA5CT-ND - Cut Tape (CT)
448-TLE7368EXUMA5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE7368EXUMA5
Description
OPTIREG PMIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
- Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36
Datasheet
 Datasheet
EDA/CAD Models
TLE7368EXUMA5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Power Supply, Automotive Applications
Voltage - Input
4.5V ~ 45V
Number of Outputs
3
Voltage - Output
5V, 3.3V/2.6V, 1.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
PG-DSO-36
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,60000 €7,60 €
105,88600 €58,86 €
255,45720 €136,43 €
1004,98620 €498,62 €
2504,76164 €1.190,41 €
5004,62624 €2.313,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,51484 €4.514,84 €
Manufacturers Standard Package
Unit Price without VAT:7,60000 €
Unit Price with VAT:9,19600 €