
TLE49761KHTSA1 | |
|---|---|
DigiKey Part Number | TLE49761KHTSA1TR-ND - Tape & Reel (TR) TLE49761KHTSA1CT-ND - Cut Tape (CT) TLE49761KHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49761KHTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49761KHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 11mT Trip, 5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,36440 € | 9,11 € |
| 100 | 0,31820 € | 31,82 € |
| 250 | 0,29632 € | 74,08 € |
| 500 | 0,28312 € | 141,56 € |
| 1.000 | 0,27809 € | 278,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25883 € | 776,49 € |
| 6.000 | 0,25226 € | 1.513,56 € |
| 9.000 | 0,24897 € | 2.240,73 € |
| 15.000 | 0,24533 € | 3.679,95 € |
| 21.000 | 0,24320 € | 5.107,20 € |
| 30.000 | 0,24115 € | 7.234,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

