
TLE49615MXTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE49615MXTSA1TR-ND - Tape & Reel (TR) 448-TLE49615MXTSA1CT-ND - Cut Tape (CT) 448-TLE49615MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49615MXTSA1 |
Description | MAG SWITCH IC HALL EFF SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49615MXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 19.8mT Trip, -19.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,40600 € | 2,03 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,35800 € | 8,95 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,32410 € | 32,41 € |
| 500 | 0,29176 € | 145,88 € |
| 1.000 | 0,27976 € | 279,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26274 € | 788,22 € |
| 6.000 | 0,25316 € | 1.518,96 € |
| 9.000 | 0,24792 € | 2.231,28 € |
| 15.000 | 0,24170 € | 3.625,50 € |
| 21.000 | 0,23781 € | 4.994,01 € |
| 30.000 | 0,23387 € | 7.016,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |


