- RF Receiver ASK, FSK 310MHz ~ 350MHz -113dBm 100kbps PCB, Surface Mount PG-TSSOP-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA5211XUMA1

DigiKey Part Number
TDA5211XUMA1TR-ND - Tape & Reel (TR)
TDA5211XUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TDA5211XUMA1
Description
RF RX ASK/FSK 310-350MHZ 28TSSOP
Customer Reference
Detailed Description
- RF Receiver ASK, FSK 310MHz ~ 350MHz -113dBm 100kbps PCB, Surface Mount PG-TSSOP-28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
310MHz ~ 350MHz
Sensitivity
-113dBm
Data Rate (Max)
100kbps
Modulation or Protocol
ASK, FSK
Applications
Alarm Systems, Communication Systems
Current - Receiving
7.5mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
PG-TSSOP-28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.571
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,87700 €28,77 €
252,72000 €68,00 €
1002,50370 €250,37 €
2502,37396 €593,49 €
5002,28232 €1.141,16 €
1.0002,19597 €2.195,97 €
Unit Price without VAT:3,33000 €
Unit Price with VAT:4,02930 €