
T160N18BOFXPSA1 | |
|---|---|
DigiKey Part Number | T160N18BOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T160N18BOFXPSA1 |
Description | SCR MODUL 1.9KV 300A NONSTAND |
Customer Reference | |
Detailed Description | SCR Module 1.9 kV 300 A Single Screw Mount Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.9 kV | |
Current - On State (It (AV)) (Max) | 160 A | |
Current - On State (It (RMS)) (Max) | 300 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.4 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 3600A @ 50Hz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Screw Mount | |
Package / Case | Nonstandard | |
Base Product Number |

