
SPD09P06PLGATMA1 | |
|---|---|
DigiKey Part Number | 448-SPD09P06PLGATMA1TR-ND - Tape & Reel (TR) 448-SPD09P06PLGATMA1CT-ND - Cut Tape (CT) 448-SPD09P06PLGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD09P06PLGATMA1 |
Description | MOSFET P-CH 60V 9.7A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 9.7A (Tc) 42W (Tc) Surface Mount PG-TO252-3-311 |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TO252-3-311 |
Rds On (Max) @ Id, Vgs 250mOhm @ 6.8A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39317 € | 982,93 € |
| 5.000 | 0,36401 € | 1.820,05 € |
| 7.500 | 0,34915 € | 2.618,62 € |
| 12.500 | 0,33247 € | 4.155,88 € |
| 17.500 | 0,32259 € | 5.645,32 € |
| 25.000 | 0,31299 € | 7.824,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,93500 € | 9,35 € |
| 100 | 0,61930 € | 61,93 € |
| 500 | 0,48394 € | 241,97 € |
| 1.000 | 0,44035 € | 440,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,86400 € | 8,64 € |
| 100 | 0,57090 € | 57,09 € |
| 500 | 0,44468 € | 222,34 € |
| 1.000 | 0,40403 € | 404,03 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

