SGW30N60FKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 105
Unit Price: 3,40000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.979
Unit Price: 2,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 100
Unit Price: 3,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: 4,54000 €
Datasheet
IGBT NPT 600 V 41 A 250 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGW30N60FKSA1

DigiKey Part Number
SGW30N60FKSA1-ND
Manufacturer
Manufacturer Product Number
SGW30N60FKSA1
Description
IGBT NPT 600V 41A TO247-3
Customer Reference
Detailed Description
IGBT NPT 600 V 41 A 250 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
41 A
Current - Collector Pulsed (Icm)
112 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 30A
Power - Max
250 W
Switching Energy
1.29mJ
Input Type
Standard
Gate Charge
140 nC
Td (on/off) @ 25°C
44ns/291ns
Test Condition
400V, 30A, 11Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes