
IRLL014NTRPBF | |
|---|---|
DigiKey Part Number | IRLL014NPBFTR-ND - Tape & Reel (TR) IRLL014NPBFCT-ND - Cut Tape (CT) IRLL014NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLL014NTRPBF |
Description | MOSFET N-CH 55V 2A SOT223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 2A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRLL014NTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,31240 € | 31,24 € |
| 500 | 0,23886 € | 119,43 € |
| 1.000 | 0,21514 € | 215,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16706 € | 417,65 € |
| 5.000 | 0,15304 € | 765,20 € |
| 7.500 | 0,14590 € | 1.094,25 € |
| 12.500 | 0,13787 € | 1.723,38 € |
| 17.500 | 0,13312 € | 2.329,60 € |
| 25.000 | 0,13113 € | 3.278,25 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |
















