
IRGP30B120KDPBF | |
|---|---|
DigiKey Part Number | IRGP30B120KDPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP30B120KDPBF |
Description | IGBT NPT 1200V 60A TO-247AC |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 60 A 300 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 60A | |
Power - Max | 300 W | |
Switching Energy | 1.07mJ (on), 1.49mJ (off) | |
Input Type | Standard | |
Gate Charge | 169 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 600V, 25A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 300 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |

