Similar

IRG4IBC10UD | |
|---|---|
DigiKey Part Number | IRG4IBC10UD-ND |
Manufacturer | |
Manufacturer Product Number | IRG4IBC10UD |
Description | IGBT 600V 6.8A TO220-FP |
Customer Reference | |
Detailed Description | IGBT 600 V 6.8 A 25 W Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 6.8 A | |
Current - Collector Pulsed (Icm) | 27 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 5A | |
Power - Max | 25 W | |
Switching Energy | 140µJ (on), 120µJ (off) | |
Input Type | Standard | |
Gate Charge | 15 nC | |
Td (on/off) @ 25°C | 40ns/87ns | |
Test Condition | 480V, 5A, 100Ohm, 15V | |
Reverse Recovery Time (trr) | 28 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | PG-TO220-FP |


