IRFH5406TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 243
Unit Price: 1,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 65.108
Unit Price: 1,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26597 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 29.133
Unit Price: 1,12000 €
Datasheet
N-Channel 60 V 11A (Ta), 40A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH5406TRPBF

DigiKey Part Number
IRFH5406TRPBFTR-ND - Tape & Reel (TR)
IRFH5406TRPBFCT-ND - Cut Tape (CT)
IRFH5406TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH5406TRPBF
Description
MOSFET N-CH 60V 11A/40A 8PQFN
Customer Reference
Detailed Description
N-Channel 60 V 11A (Ta), 40A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH5406TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1256 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.6W (Ta), 46W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
14.4mOhm @ 24A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC110N06NS3GATMA1Infineon Technologies243BSC110N06NS3GATMA1CT-ND1,52000 €MFR Recommended
CSD18537NQ5ATexas Instruments0296-36455-1-ND1,23000 €Similar
CSD18543Q3ATexas Instruments65.108296-47321-1-ND1,11000 €Similar
DMN6013LFG-13Diodes Incorporated0DMN6013LFG-13-ND0,26597 €Similar
TPH7R006PL,L1QToshiba Semiconductor and Storage29.133TPH7R006PLL1QCT-ND1,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes