IRFB4410ZGPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 1,70651 €
Datasheet

Similar


Texas Instruments
In Stock: 3.259
Unit Price: 2,24000 €
Datasheet

Similar


onsemi
In Stock: 522
Unit Price: 1,68000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 575
Unit Price: 3,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 127
Unit Price: 2,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.875
Unit Price: 4,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 645
Unit Price: 3,28000 €
Datasheet
IRFB4127PBFXKMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB4410ZGPBF

DigiKey Part Number
IRFB4410ZGPBF-ND
Manufacturer
Manufacturer Product Number
IRFB4410ZGPBF
Description
MOSFET N-CH 100V 97A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 97A (Tc) 230W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4820 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes