IRF7204TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 22.458
Unit Price: 1,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.500
Unit Price: 0,00016 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.445
Unit Price: 0,65000 €
Datasheet
P-Channel 20 V 5.3A (Ta) 2.5W (Tc) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7204TRPBF

DigiKey Part Number
IRF7204PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7204TRPBF
Description
MOSFET P-CH 20V 5.3A 8SO
Customer Reference
Detailed Description
P-Channel 20 V 5.3A (Ta) 2.5W (Tc) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types