MFR Recommended
Similar
Similar
Similar
Similar

IRF2804STRL7PP | |
|---|---|
DigiKey Part Number | IRF2804STRL7PPTR-ND - Tape & Reel (TR) IRF2804STRL7PPCT-ND - Cut Tape (CT) IRF2804STRL7PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF2804STRL7PP |
Description | MOSFET N-CH 40V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 330W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 160A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6930 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK (7-Lead) | |
Package / Case | ||
Base Product Number |













