
IR21271STRPBF | |
|---|---|
DigiKey Part Number | IR21271SPBFTR-ND - Tape & Reel (TR) IR21271SPBFCT-ND - Cut Tape (CT) IR21271SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21271STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 40ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,58160 € | 39,54 € |
| 100 | 1,41690 € | 141,69 € |
| 250 | 1,33840 € | 334,60 € |
| 500 | 1,29110 € | 645,55 € |
| 1.000 | 1,25217 € | 1.252,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21106 € | 3.027,65 € |
| 5.000 | 1,18629 € | 5.931,45 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,81930 € |


