
IR1153SPBF | |
|---|---|
DigiKey Part Number | IR1153SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR1153SPBF |
Description | IC PFC CTRLR CCM 22.2KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 22.2kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 22.2kHz | |
Current - Startup | 26 µA | |
Voltage - Supply | 14V ~ 17V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


