
IQE008N03LM5CGATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE008N03LM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQE008N03LM5CGATMA1CT-ND - Cut Tape (CT) 448-IQE008N03LM5CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE008N03LM5CGATMA1 |
Description | TRENCH <= 40V PG-TTFN-9 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 27A (Ta), 253A (Tc) 2.1W (Ta), 89W (Tc) Surface Mount PG-TTFN-9-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQE008N03LM5CGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.85mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,57800 € | 15,78 € |
| 100 | 1,08640 € | 108,64 € |
| 500 | 0,89160 € | 445,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,72842 € | 3.642,10 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,95240 € |


