
IPDQ60T017S7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ60T017S7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60T017S7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ60T017S7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60T017S7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 113A (Tc) 500W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60T017S7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 29A, 12V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.88mA | |
Gate Charge (Qg) (Max) @ Vgs | 196 nC @ 12 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7370 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 9,31100 € | 93,11 € |
| 25 | 8,68360 € | 217,09 € |
| 100 | 7,99420 € | 799,42 € |
| 250 | 7,97168 € | 1.992,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,36837 € | 5.526,28 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,30220 € |


