P-Channel 60 V 6.5A (Tc) 28W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD25DP06LMSAUMA1

DigiKey Part Number
IPD25DP06LMSAUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD25DP06LMSAUMA1
Description
MOSFET P-CH 60V 6.5A TO252-3
Customer Reference
Detailed Description
P-Channel 60 V 6.5A (Tc) 28W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
250mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
2V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
13.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
28W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.