


IPD046N08N5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD046N08N5ATMA1TR-ND - Tape & Reel (TR) 448-IPD046N08N5ATMA1CT-ND - Cut Tape (CT) 448-IPD046N08N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD046N08N5ATMA1 |
Description | MOSFET N-CH 80V 90A TO252-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 90A (Tc) 125W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD046N08N5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 65µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3800 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 45A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,27900 € | 22,79 € |
| 100 | 1,58280 € | 158,28 € |
| 500 | 1,28528 € | 642,64 € |
| 1.000 | 1,18973 € | 1.189,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08637 € | 2.715,93 € |
| 5.000 | 1,02254 € | 5.112,70 € |
| 7.500 | 0,99004 € | 7.425,30 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,23500 € |


















