IPB80P03P4L07ATMA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 4.146
Unit Price: 2,56000 €
Datasheet
P-Channel 30 V 80A (Tc) 88W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80P03P4L07ATMA2

DigiKey Part Number
448-IPB80P03P4L07ATMA2TR-ND - Tape & Reel (TR)
448-IPB80P03P4L07ATMA2CT-ND - Cut Tape (CT)
448-IPB80P03P4L07ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB80P03P4L07ATMA2
Description
MOSFET_(20V 40V) PG-TO263-3
Customer Reference
Detailed Description
P-Channel 30 V 80A (Tc) 88W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.9mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
+5V, -16V
Input Capacitance (Ciss) (Max) @ Vds
5700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
88W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes