IPA320N20NM3SXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 64
Unit Price: 2,35000 €
Datasheet
N-Channel 200 V 26A (Tc) 38W (Tc) Through Hole PG-TO220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA320N20NM3SXKSA1

DigiKey Part Number
448-IPA320N20NM3SXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA320N20NM3SXKSA1
Description
MOSFET N-CH 200V 26A TO220
Customer Reference
Detailed Description
N-Channel 200 V 26A (Tc) 38W (Tc) Through Hole PG-TO220 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
IPA320N20NM3SXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
32mOhm @ 26A, 10V
Vgs(th) (Max) @ Id
4V @ 89µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes