
AIMDQ75R025M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMDQ75R025M2HXTMA1TR-ND - Tape & Reel (TR) 448-AIMDQ75R025M2HXTMA1CT-ND - Cut Tape (CT) 448-AIMDQ75R025M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMDQ75R025M2HXTMA1 |
Description | SICFET N-CH 750V PG-HDSOP-22 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 70A (Tc) 272W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
EDA/CAD Models | AIMDQ75R025M2HXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 36.7A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 8.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 1729 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 272W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 8,09800 € | 80,98 € |
| 100 | 7,13580 € | 713,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,82992 € | 4.372,44 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 14,01180 € |




