


IKB15N65EH5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IKB15N65EH5ATMA1TR-ND - Tape & Reel (TR) 448-IKB15N65EH5ATMA1CT-ND - Cut Tape (CT) 448-IKB15N65EH5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB15N65EH5ATMA1 |
Description | IGBT TRENCH FS 650V 30A TO263-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 30 A 105 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKB15N65EH5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 105 W | |
Switching Energy | 400µJ (on), 80µJ (off) | |
Input Type | Standard | |
Gate Charge | 38 nC | |
Td (on/off) @ 25°C | 16ns/145ns | |
Test Condition | 400V, 15A, 39Ohm, 15V | |
Reverse Recovery Time (trr) | 70 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 1,96400 € | 19,64 € |
| 100 | 1,36600 € | 136,60 € |
| 500 | 1,11054 € | 555,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02843 € | 1.028,43 € |
| 2.000 | 0,95941 € | 1.918,82 € |
| 3.000 | 0,92427 € | 2.772,81 € |
| 5.000 | 0,90355 € | 4.517,75 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,65420 € |








