PFC IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDP2309XUMA1

DigiKey Part Number
448-IDP2309XUMA1TR-ND - Tape & Reel (TR)
448-IDP2309XUMA1CT-ND - Cut Tape (CT)
448-IDP2309XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDP2309XUMA1
Description
XDP SMPS TV/PC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PFC IC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
-
Frequency - Switching
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,19900 €21,99 €
1001,53810 €153,81 €
5001,27616 €638,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,06714 €2.667,85 €
5.0001,04262 €5.213,10 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:4,06560 €