
ICE3AR10080JZXKLA1 | |
|---|---|
DigiKey Part Number | ICE3AR10080JZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3AR10080JZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3AR10080JZXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 22 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7-1 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08500 € | 10,85 € |
| 25 | 0,98640 € | 24,66 € |
| 100 | 0,87780 € | 87,78 € |
| 250 | 0,82588 € | 206,47 € |
| 500 | 0,79456 € | 397,28 € |
| 2.000 | 0,74761 € | 1.495,22 € |
| 4.000 | 0,73016 € | 2.920,64 € |
| 6.000 | 0,72142 € | 4.328,52 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,79080 € |


